• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke K38 ERGOSET Crimping tool for Cable end sleeves and twin cable end sleevesN/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 195.00 / piece)
€ 195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

K38 Ergo crimping tool set for cable end sleeves and twin cable end sleeves

  • Square crimping
  • Ergonomic design
  • Practical tool case
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

  • Cable end sleeves: 0.25 – 6 mm²
  • Twin cable end sleeves: 2 x 0.5 – 2 x 2.5 mm²
Product type

Squeezer set

Manufacturer part #

K38 ERGOSET

Range of uses

Ferrules

Twin ferrules

Crimp area

0.25 up to 6 mm²

Crimp area (min.)

0.25 mm²

Crimp area (max.)

6 mm²

Length

160 mm

Weight

740 g

Features

Incl. ferrule set and PVC case

Suitable for

Cable end sleeves and twin cable end sleeves

Type

K 38 ERGO set

Description

Features

  • Precision drive with locking device
  • Front sleeve insertion
  • Little space required during operation
  • Automatic adjustment of cross section from 0.25 – 6 mm²
  • Max. length of cable end sleeves, 18 mm. 12 mm and upwards crimped in two steps.

Scope of delivery

  • 100 x cable end sleeves, 0.5 mm²
  • 100 x cable end sleeves, 0.75 mm²
  • 100 x cable end sleeves, 1 mm²
  • 100 x wire end sleeves 1.5 mm².