• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL10010040ISLIM VDE Slotted screwdriver Blade width: 4 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective insulation 1000 V: Yes
  • Insulated: Yes
  • Design: Round
  • Handle design: 2 components
  • Handle material: Plastic
  • Surface treatment Blade: Sandblasted
  • Design: Straight
  • Precision model: No.
  • Drive square/hexagonal over the entire blade: No.
  • Low-spark version: No.
  • Anti-magnetic: Yes
  • Clamping device: No.
  • With roll protection: Yes
  • Cap rotatable: No
  • With impact cap: No.
  • Continuous blade: No.
Product type

Slotted screwdriver

Range of use

VDE

Blade width

4 mm

Blade thickness

0.8 mm

Size

4 mm

Blade length

100 mm

Material

Cromoly vanadium alloy

Material properties

burnished

Weight

44 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430185 Klauke KL10010040ISLIM VDE Slotted screwdriver Blade width: 4 mm Blade length: 100 mm

Description

Slim series screwdriver, reduced blade for optimum fit, ergonomic grip with optimum power transmission, reel-off protection. 4.0 x 0.8x100

This text is machine translated.