• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL2007340 KL2007340 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 73 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade width: 4 mm
  • Blade thickness 0.8 mm
  • Wrench size: 4 mm
  • Connection dimensions 6.3 mm
  • Protective insulation 1000 V: No.
  • Spring ball mounting: No.
  • With hole: No.
  • Suitable for use with shock: No.
  • Two-sided: No.
  • Screw system: Slotted
Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Length

73 mm

DIN standard

DIN 3126

Downforce

Slot

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430430 Klauke KL2007340 KL2007340 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 73 mm

Description

For DIN 3126 drive 1/4 inch (6.3). 0.8 x 4.0 x 73 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.