• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL745HK KL745HK Wire cutter Suitable for Round cable 4 up to 28 mm Suitable for brand (pliers) Klauke

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable knife, hook blade d=4-28mm

  • Clamp blades

Technical specifications

Product type

Wire cutter

Suitable for

Round cable

Operating range (diameter)

4 up to 28 mm

Working area diameter (min.)

4 mm

Operating range (diameter) (max.)

28 mm

Material

Plastic

Suitable for

Klauke

Features

Incl. cap

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429329 Klauke KL745HK KL745HK Wire cutter Suitable for Round cable 4 up to 28 mm Suitable for brand (pliers) Klauke

Description

For precise, rapid, safe stripping of the insulation from all common round cable from 4 to 28 mm in diameter. Includes protective cap for the blade. Removable plastic reduction insert made of high wear resistant plastic (POM) It is not possible to damage the inner core by continuously adjusting the cutting depth. Round and longitudinal cut through self-rotating blade.

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.