• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke LBOXX230B Crimp connector set + crimper, + wire stripper, + blade terminal receptacle, + blade terminals, + ring

Product type
Crimp connector set
Insulation type
Partially insulated
Content
2377 Parts
Factory colour
Blue
Red
Grey
Yellow
Silver
Manufacturer part #
LBOXX230B
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke L-Boxx. Kunsts. m. A STANDAR. D. Electro.

  • -

Our service for you

Technical specifications

Product type

Crimp connector set

Insulation type

Partially insulated

Factory colour

Blue

Red

Grey

Yellow

Silver

Content

2377 Parts

Manufacturer part #

LBOXX230B

Type

LBOXX230B

RoHS-compliant

Yes

Features

+ crimper

+ wire stripper

+ blade terminal receptacle

+ blade terminals

+ ring terminals

+ ferrules

+ butt connectors

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899482 Klauke LBOXX230B Crimp connector set + crimper, + wire stripper, + blade terminal receptacle, + blade terminals, + ring

Description

Scope of delivery

  • Automatic wire stripper K 43/2 0.02 - 10 mm² (K432)
  • Press tool with interchangeable inserts (K507)
  • Insul. Female spade connector 6.3x0.8 mm DIN 46245 part 3, 0.5 mm² (720) 50 pieces
  • Insul. Female spade connector 6.3x0.8 mm DIN 46245 part 3, 1.5 - 2.5 mm² (730) 50 pieces
  • Insul. Spade connector 6.3x0.8 mm, 0.5 mm² (820) 50 pieces
  • Insul. Spade connector 6.3x0.8 mm, 1.5 - 2.5 mm² (830) 50 pieces
  • Insul. Crimp cable lug M 4 DIN 46237, insulating sleeve PA, 0.5 mm² (6204) 50 pieces
  • Insul. Crimp cable lug M 5 DIN 46237, insulating sleeve PA, 1.5 - 2.5 mm² (6305) 50 pieces
  • Insul. Crimp cable lug M 6 DIN 46237, insulating sleeve PA, 4-6 mm² (6506) 50 pieces
  • Insul. Butt connector, 0.5-1 mm² (670) 50 pieces
  • Insul. Butt connector 1.5 - 2.5 mm² (680) 50 pieces
  • Insul. Butt connector, 4-6 mm ² (700) 25 pieces
  • DIN 46234 spade crimp connectors, 4-6mm ², M5, tin-plated Cu (16505) 50 pieces
  • DIN 46234 spade crimp connectors, 4-6mm ², M6, tin-plated Cu (16506) 50 pieces
  • Crimp cable lugs Gabelforn, 10 mm², M5, Cu-ETP, tin-plated (1652C5) 50 pieces
  • Crimp cable lugs Gabelforn, 10 mm², M6, Cu-ETP, tin-plated (1652C6) 50 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4, 0.75 mm², 14 mm length (4708) 400 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4, 1 mm², 14 mm length (4718) 400 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4, 1.5 mm², 14 mm length (4728) 400 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4, 2.5 mm², 14 mm length (4738) 200 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4, 4 mm², 17 mm length (47410) 100 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4, 6 mm², 20 mm length (47512) 100 pieces
  • Insul. Wire-end sleeve DIN 46228 part 4, 10 mm², 22 mm length (47612) 100 pieces
  • Assortment box made of plastic
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)