• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SAK1095 SAK1095 Tap terminal flexible: 10-95 mm² fixed: 10-95 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Tap terminal
Cross section (flexible) (min.)
10 mm²
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (min.)
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw connection
  • Nominal cross-section of main conductor. SE: 10-95 mm²
  • Nominal cross-section of main conductor. SM: 10-95 mm²
  • Nominal cross-section of branch conductor. SE/RE: 10-95 mm²
  • Nominal cross-section of branch conductor. SM/RM 10-95 mm²
  • Terminal duct opening of main conductor: Open on both sides
  • Terminal duct opening for branch conductor: Open on both sides
  • Core material: Copper
  • Branch slider material: Copper
  • Terminal insulated: No.
  • Surface protection: Plain
Packaging type

Piece

Product type

Tap terminal

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

95 mm²

Content

1 pc(s)

Manufacturer part #

SAK1095

Connection

Screw terminal

Contact material

Copper

Connector clip features

Strain relief

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429665 Klauke SAK1095 SAK1095 Tap terminal flexible: 10-95 mm² fixed: 10-95 mm² 1 pc(s) Piece

Description

Screw-branch terminals 10 - 95 mm² made of copper for strain-relieved copper ropes and for screwing round conductors according to DIN EN 60228 class 1 and class 2

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?