• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SKR1204 SKR1204 Tap terminal flexible: 6-95 mm² fixed: 6-120 mm² Number of pins: 4 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Tap terminal
Cross section (flexible) (min.)
6 mm²
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (min.)
6 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Branch terminal for four-wire cable

Our service for you

Technical specifications

Packaging type

Piece

Product type

Tap terminal

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

120 mm²

Number of pins

4

Content

1 pc(s)

Dim

(L x W) 90 mm x 50 mm

Manufacturer part #

SKR1204

Connection

Screws

Width

50 mm

Length

90 mm

RoHS-compliant

Yes

Connector clip features

for 4-core cables

Shear bolt

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146306 Klauke SKR1204 SKR1204 Tap terminal flexible: 6-95 mm² fixed: 6-120 mm² Number of pins: 4 1 pc(s) Piece

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)