• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SV200 SV200 Screw connector flexible: 2.5-10 mm² fixed: 2.5-16 mm² 1 pc(s)

Product type
Screw connector
Cross section (flexible) (min.)
2.5 mm²
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (min.)
2.5 mm²
Cross section (inflexible) (max.)
16 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage range: Up to 15 kV
  • Oil stop/center bridge: No.
  • Nominal cross-section copper. Right: 2.5-16 mm²
  • Nominal cross-section copper. RM: 2.5-10 mm²
  • Material of the conductor: Copper
  • Number of screws: 2
  • With insulation: No.
  • With solder hole: No.
  • Surface protection: Tin-plated
Product type

Screw connector

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

16 mm²

Content

1 pc(s)

Manufacturer part #

SV200

Connection

Screw terminal

Contact material

Tin plated

Connector clip features

Test window

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430592 Klauke SV200 SV200 Screw connector flexible: 2.5-10 mm² fixed: 2.5-16 mm² 1 pc(s)

Description

Matching cross-section range for street lighting. Ideal for connecting equal and unequal conductor cross-sections. Special groove profile inside for destroying the oxidation layer during screwing. With inspection hole for cable insertion control Tin-plated. Clamp body: Brass (CuZn). Screws: Stainless steel. tin-plated.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?