• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SV301 Screw connector flexible: 16-95 mm² fixed: 16-95 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Screw connector
Cross section (flexible) (min.)
16 mm²
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (min.)
16 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage range: Up to 15 kV
  • Oil stop/center bridge: No.
  • Nominal cross-section aluminum. Right: 16-95 mm²
  • Nominal cross-section aluminum. RM: 16-95 mm²
  • Nominal cross-section aluminum. SE: 16-95 mm²
  • Nominal cross-section aluminum. SM: 16-95 mm²
  • Nominal cross-section copper. Right: 16-95 mm²
  • Nominal cross-section copper. RM: 16-95 mm²
  • Nominal cross-section copper. SM: 16-95 mm²
  • Material of conductor: Aluminium/copper
  • Number of screws: 2
  • With insulation: No.
  • With solder hole: No.
  • Surface protection: Plain
Packaging type

Piece

Product type

Screw connector

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

95 mm²

Content

1 pc(s)

Manufacturer part #

SV301

Connection

Screws

Contact material

Aluminium alloy

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429819 Klauke SV301 Screw connector flexible: 16-95 mm² fixed: 16-95 mm² 1 pc(s) Piece

Description

Ideal for connecting equal and unequal conductor cross-sections. For connecting different types of conductor and materials according to VDE 0295 class 1 and 2 and Al conductor according to DIN 48201 part 5. With inspection hole for cable insertion control (different materials must not come into contact). Special groove profile inside for destroying the oxidation layer during screwing. Design with 2 screws. Clamp body: High strength aluminum alloy.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?