• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SV306 SV306 Screw connector flexible: - fixed: - Content: 1 pc(s) Packaging type (components): Piece

Packaging type
Piece
Product type
Screw connector
Content
1 pc(s)
Manufacturer part #
SV306
Connection
Screw terminal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage range: Up to 15 kV
  • Oil stop/center bridge: No.
  • Nominal cross-section aluminum. Right: 35-185 mm²
  • Nominal cross-section aluminum. RM: 35-185 mm²
  • Nominal cross-section aluminum. SE: 35-185 mm²
  • Nominal cross-section aluminum. SM: 35-185 mm²
  • Nominal cross-section copper. Right: 35-185 mm²
  • Nominal cross-section copper. RM: 35-185 mm²
  • Nominal cross-section copper. SM: 35-185 mm²
  • Material of conductor: Aluminium/copper
  • Number of screws: 4
  • With insulation: No.
  • With solder hole: No.
  • Surface protection: Plain
Packaging type

Piece

Product type

Screw connector

Content

1 pc(s)

Manufacturer part #

SV306

Connection

Screw terminal

Contact material

Aluminium alloy

Connector clip features

Test window

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430687 Klauke SV306 SV306 Screw connector flexible: - fixed: - Content: 1 pc(s) Packaging type (components): Piece

Description

Ideal for connecting equal and unequal conductor cross-sections. For connecting different types of conductor and materials according to VDE 0295 class 1 and 2 and Al conductor according to DIN 48201 part 5. With inspection hole for cable insertion control (different materials must not come into contact). Special groove profile inside for destroying the oxidation layer during screwing. Design with 4 screws. Clamp body: High strength aluminum alloy.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?