Suitable for high temperatures (up to 650 °C): No.
Suitable for paint wire: No.
Suitable for round wire: Yes
Suitable for flat conductor: No.
Nominal cross-section: 16 mm²
Surface protection: Tin-plated
Product type
T connector
Factory colour
Multicolour
Insulation type
Not insulated
Contact material
Copper silver plated
Content
1 pc(s)
Manufacturer part #
TV16
Type
TV16
Insulation material
Copper
Features
tin-plated
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429999 Klauke TV16 T connector tin-plated Not insulated Multicolour 1 pc(s)
Description
For multi-wire conductors such as VDE 0295 class 2. For pre-rounded multi-strand sector conductors. Special design for branching cables. Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.
This text is machine translated.
Description
For multi-wire conductors such as VDE 0295 class 2. For pre-rounded multi-strand sector conductors. Special design for branching cables. Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.