• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke VHD185 Sleeve 185 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Sleeve
Cross section per core
185 mm²
Content
1 pc(s)
Country colour code
DIN
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
  • Conductor shape: Round
  • Length suitable for DIN cable lugs and connectors
Packaging type

Piece

Product type

Sleeve

Cross section per core

185 mm²

Country colour code

DIN

Content

1 pc(s)

Manufacturer part #

VHD185

Cross-section x Length

185 mm²

Type

VHD185

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429615 Klauke VHD185 Sleeve 185 mm² 1 pc(s) Piece

Description

For multi-wire. Compressed wire e.g. VDE 0295 class 2. Allows the use of Klauke DIN crimp terminals and connectors in case of compressed conductors. Annealed for optimum material and crimp properties. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.

This text is machine translated.