• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke VHR300 Sleeve 300 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Sleeve
Cross section per core
300 mm²
Content
1 pc(s)
Contact material
Copper
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
  • Conductor shape: Round
  • Length suitable for: Cable lugs and connectors Normal design
Packaging type

Piece

Product type

Sleeve

Cross section per core

300 mm²

Content

1 pc(s)

Contact material

Copper

Manufacturer part #

VHR300

Cross-section x Length

300 mm²

Type

VHR300

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429949 Klauke VHR300 Sleeve 300 mm² 1 pc(s) Piece

Description

For multi-wire. Compressed wire e.g. VDE 0295 class 2. Allows the use of Klauke spade connectors and regular connectors in compressed conductors. Annealed for optimum material and crimp properties. Galvanically tin-plated for protection against corrosion. Material Cu according to EN 13600.

This text is machine translated.