User & Safety Instructions 3795847 Kleinhuis 44M5040 44M5040 Reducing ring M50 M40 Brass 1 pc(s)
Description
Reducing ring, with metric connection thread and metric inner thread according to DIN EN 60423. External thread : M 50 Internal thread : M 40 External thread length : 9 mm Internal thread length : 12.5 mm Outer thread-Ø : 53 mm with connection thread-sealing ring 987M...(please order separately!) : IP68 material : nickel-plated brass
This text is machine translated.
Description
Reducing ring, with metric connection thread and metric inner thread according to DIN EN 60423. External thread : M 50 Internal thread : M 40 External thread length : 9 mm Internal thread length : 12.5 mm Outer thread-Ø : 53 mm with connection thread-sealing ring 987M...(please order separately!) : IP68 material : nickel-plated brass
This text is machine translated.
What kind of Cable Screw Fastener Accessories are you looking for?