• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 12093 Klingspor 12093 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 43.00 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 12093 N/A Diameter 165 mm 5 pc(s)

  • Uniform grinding pattern thanks to continuously fresh, unused grinding grain
  • Can be used universally on all materials
  • Adjusts optimally to the workpiece contour
  • A line drawing of a bench grinder with a pedestal base and a mounted circular grinding wheel, viewed from the side.
  • 'Diagram of a dental handpiece connected to a motor via a cable, illustrating the setup of dental equipment for use.'
  • A black and white illustration of an electric rotary tool with an abrasive bit attached, used for sanding or polishing surfaces.
  • A black and white illustration of an electric rotary tool with an abrasive bit attached, used for sanding or polishing surfaces.
  • A line drawing of a bench grinder with a pedestal base and a mounted circular grinding wheel, viewed from the side.
  • 'Diagram of a dental handpiece connected to a motor via a cable, illustrating the setup of dental equipment for use.'

Technical specifications

  • Primary applications: Paint/varnish/filler, wood, plastic, metal universal
  • Usage: Straight grinder|Grinding support|Flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 50 m/s.
  • Maximum speed 5800 rpm
  • Hole diameter 43.1 mm
  • Diameter of cover 81 mm
Product type

Abrasive flap wheel

Grit size

80

Dim

(Ø) 165 mm

Content

5 pc(s)

Material

Corundum

Width

30 mm

(Ø)

165 mm

Documents & Downloads

Datasheet

Datasheet 3529280 Klingspor 12093 Klingspor 12093 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3529280 Klingspor 12093 Klingspor 12093 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)

Information

Information 3529280 Klingspor 12093 Klingspor 12093 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)

Description

The SM 611 grinding wheel from Klingspor is a proven, versatile grinding tool. It is ideal for stainless steel and steel work pieces, but also for grinding paint, varnish, filler, wood and plastic. The grinding wheel is easy to adapt to any workpiece shape and has a uniform, fine grain pattern. In addition, it offers a high durability

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)