• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 12288 Klingspor 12288 N/A Diameter 300 mm 1 pc(s) Diameter 300 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SM 611 emery predator LS 309 X, 300 x 50 x 97.8 mm grain 80

  • Uniform grinding pattern thanks to continuously fresh, unused grinding grain
  • Can be used universally on all materials
  • Adjusts optimally to the workpiece contour
  • 'Black and white illustration of a handheld rotary tool with a cylindrical attachment, commonly used for sanding or grinding surfaces.'
  • 'Diagram of a rotary electrical generator with a labeled rotor and stator on a pedestal base, illustrating fundamental design components.'
  • Electric rotary tool for grinding, attached to a motor via a cord. The tool features a cylindrical grinding bit and ergonomic handle.
  • 'Black and white illustration of a handheld rotary tool with a cylindrical attachment, commonly used for sanding or grinding surfaces.'
  • 'Diagram of a rotary electrical generator with a labeled rotor and stator on a pedestal base, illustrating fundamental design components.'
  • Electric rotary tool for grinding, attached to a motor via a cord. The tool features a cylindrical grinding bit and ergonomic handle.

Technical specifications

  • Primary applications: Paint/varnish/filler, wood, plastic, metal universal
  • Usage: Straight grinder|Grinding support|Flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 50 m/s.
  • Maximum speed 3200 rpm
  • Hole diameter 97.8 mm
  • Diameter of cover 157.6 mm
Product type

Abrasive flap wheel

Grit size

80

Dim

(Ø) 300 mm

Content

1 pc(s)

Material

Corundum

Width

50 mm

(Ø)

300 mm

Documents & Downloads

Datasheet

Datasheet 3529310 Klingspor 12288 Klingspor 12288 N/A Diameter 300 mm 1 pc(s) Diameter 300 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3529310 Klingspor 12288 Klingspor 12288 N/A Diameter 300 mm 1 pc(s) Diameter 300 mm 1 pc(s)

Information

Information 3529310 Klingspor 12288 Klingspor 12288 N/A Diameter 300 mm 1 pc(s) Diameter 300 mm 1 pc(s)

Description

The SM 611 grinding wheel from Klingspor is a proven, versatile grinding tool. It is ideal for stainless steel and steel work pieces, but also for grinding paint, varnish, filler, wood and plastic. The grinding wheel is easy to adapt to any workpiece shape and has a uniform, fine grain pattern. In addition, it offers a high durability

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)