• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 14037 Grinding bit Diameter 50 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RFM 652 R-Flex M.D., grain 60 50 x 30 x 6 mm

  • Creates a semi-gloss surface
  • Elastic structure for soft grinding
  • Can be used up to full wear
  • Available in two designs: With fully round shaft (standard version, stock items) or with flattened shaft for secure clamping in tool holders with clamping screw (manufactured items);
  • 'Impossible Objects: Arch Illusion' depicts an optical illusion where cylindrical columns support two impossibly connected arches.

Technical specifications

  • Type of use: Lifting beams with marbling block
  • Binding: Plastic
  • Grain type SiC
  • Top speed 8 m/s.
  • Maximum speed 3000 rpm
  • Height: 30 mm
Product type

Grinding bit

Shank Ø

6 mm

Grit size

60

(Ø)

50 mm

Use

Aluminium

Non-ferrous metals

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3530433 Klingspor 14037 Grinding bit Diameter 50 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3530433 Klingspor 14037 Grinding bit Diameter 50 mm 10 pc(s)

Information

Information 3530433 Klingspor 14037 Grinding bit Diameter 50 mm 10 pc(s)

Description

RFS 652 with SiC abrasive grain is Ideal for the uniform semi-gloss finish of aluminum and non-ferrous metal surfaces. The non-binding marbling body offers proven Klingspor brand quality.

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)