• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 148375 Grinding disc Diameter 150 mm Grit size=150 100 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.62 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 BK Velcro disc, 150 mm grain, 150 without hole

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • A line drawing of a surgical retractor with a circular handle and a long shaft, ending in a curved tip, possibly used in medical procedures.
  • A plain grey circle with a black outline, centered on a white background.
  • 'Illustration of a circular sander with a handle, used for smoothing surfaces.'
  • Dental mirror illustration, showing a small reflective surface on a handle used for examining teeth and oral cavity.
  • A grey circular shield with a black border, resembling a simple button or placeholder graphic.
  • Illustration of a small electric sander, showing its round base and handle.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Eccentric sander, long neck grinder

Grit size

150

Material suitability

Colour

Paint

Trowel

Wood

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528965 Klingspor 148375 Grinding disc Diameter 150 mm Grit size=150 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528965 Klingspor 148375 Grinding disc Diameter 150 mm Grit size=150 100 pc(s)

Information

Information 3528965 Klingspor 148375 Grinding disc Diameter 150 mm Grit size=150 100 pc(s)

Description

The Klingspore PS 33 BK Velcro sanding discs and sanding strips are Ideal for sanding paint, varnish, filler and wood. The relatively light paper pad (B-paper) is suitable very well for surface grinding by hand. The sanding discs and sanding discs PS 33 BK can be easily fitted with Velcro fastener and have a wide range of applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)