• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 258892 NGO 400 fleece rolls, 150 x 10000 mm fine corundum 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.40)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NGO 400 fleece rolls, 150 x 10000 mm fine corundum

  • Very good adaptability to any surface contours
  • No additions
  • Ideal for smoothing, cleaning, roughing and surface finishing in general
  • Can be used wet and dry
  • A line drawing of a hand holding an eraser, illustrating the action of erasing or removing something.
  • A hand pressing down on a flat sheet or surface, indicating an action of smoothing, applying pressure, or adhering.
  • A line drawing of a hand holding an eraser, illustrating the action of erasing or removing something.
  • A hand pressing down on a flat sheet or surface, indicating an action of smoothing, applying pressure, or adhering.

Technical specifications

  • Main fields of application: Stainless steel, metal universal, wood
  • Possible application range: Plastic, color/paint/spatula
  • Usage: Hand cut, hand block
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Fleece fineness: Fine
  • Fleece material: Corund
  • Fleece material size: 180
Product type

Abrasive pad

Length

10000 mm

Grit size

180

Content

1 pc(s)

Width

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3529561 Klingspor 258892 NGO 400 fleece rolls, 150 x 10000 mm fine corundum 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3529561 Klingspor 258892 NGO 400 fleece rolls, 150 x 10000 mm fine corundum 1 pc(s)

Information

Information 3529561 Klingspor 258892 NGO 400 fleece rolls, 150 x 10000 mm fine corundum 1 pc(s)

Description

The nonwoven roll NGO 400 from Klingspor is equipped with grinding grain made of hard and tough corundum. This makes it ideal for surface finishing for metal and wood work pieces. The soft and adaptable abrasive is an all-rounder that can be used in various ways with an excellent price/performance ratio.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)