• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 258921 NFS 600 Fleece pins, 60 x 30 x 6 mm Medium Corundum 60 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NFS 600 Fleece pins, 60 x 30 x 6 mm Medium Corundum

  • Even finish over the entire life span
  • Optimum tool for matting and glazing by high-quality fleece fins
  • A line drawing of a rotary tool with a cylindrical attachment, typically used for sanding or grinding surfaces.
  • A black and white illustration of a handheld rotary tool with a cylindrical attachment, emphasizing its design and structure.
  • 'A dental micromotor system with a handpiece and attached power supply, designed for precision work in dental procedures.'
  • A black and white illustration of a handheld rotary tool with a cylindrical attachment, emphasizing its design and structure.
  • A line drawing of a rotary tool with a cylindrical attachment, typically used for sanding or grinding surfaces.
  • 'A dental micromotor system with a handpiece and attached power supply, designed for precision work in dental procedures.'

Technical specifications

  • Main field of application: Metal universal, stainless steel
  • Usage: Straight grinder, drill, flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Maximum speed [m/s]: 32 m/s.
  • Maximum speed per minute: 10200 rpm
  • Fleece fineness: Medium
  • Fleece material: Corund
  • Fleece material size: 120
  • Shaft diameter: 6 mm
Product type

Abrasive pad

(Ø)

60 mm

Length

60 mm

Grit size

120

Content

10 pc(s)

Width

30 mm

Documents & Downloads

Datasheet

Datasheet 3529693 Klingspor 258921 NFS 600 Fleece pins, 60 x 30 x 6 mm Medium Corundum 60 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529693 Klingspor 258921 NFS 600 Fleece pins, 60 x 30 x 6 mm Medium Corundum 60 mm 10 pc(s)

Information

Information 3529693 Klingspor 258921 NFS 600 Fleece pins, 60 x 30 x 6 mm Medium Corundum 60 mm 10 pc(s)

Description

Fleece-lamellae grinding point with clamping shaft for use on hand-held machines. For matting, glazing, rework of smaller surface faults and for finishing touches on surfaces, especially in stainless steel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)