• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 258941 NCS 600 Fleece mop pins combination, 60 x 50 x 6 mm grain size 100 Medium 60 mm 10 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NCS 600 Fleece mop pins combination, 60 x 50 x 6 mm grain size 100 Medium

  • By combining fleece and abrasive cloth strips, high abrasion with fine finish pattern
  • Long operating life
  • Illustration of a handheld power drill with a cylindrical sanding attachment, depicted in black and white outlines.
  • Electric nail drill with attached power supply, cord, and drill bit, shown in a simplified black and white illustration.
  • Illustration of a handheld rotary tool with a grinding attachment, showing its cylindrical shape and ribbed grip.
  • Illustration of a handheld power drill with a cylindrical sanding attachment, depicted in black and white outlines.
  • Illustration of a handheld rotary tool with a grinding attachment, showing its cylindrical shape and ribbed grip.
  • Electric nail drill with attached power supply, cord, and drill bit, shown in a simplified black and white illustration.

Technical specifications

  • Main application areas: Stainless steel, metal universal
  • Possible application area: Plastic
  • Usage: Straight grinder, drill, flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Maximum speed [m/s]: 32 m/s.
  • Maximum speed per minute: 10200 rpm
  • Fleece fineness: Medium
  • Fleece material: Corund
  • Fleece material size: 120
  • Shaft diameter: 6 mm
Product type

Abrasive pad

(Ø)

60 mm

Grit size

100

Content

10 pc(s)

Width

50 mm

Documents & Downloads

Datasheet

Datasheet 3529682 Klingspor 258941 NCS 600 Fleece mop pins combination, 60 x 50 x 6 mm grain size 100 Medium 60 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529682 Klingspor 258941 NCS 600 Fleece mop pins combination, 60 x 50 x 6 mm grain size 100 Medium 60 mm 10 pc(s)

Information

Information 3529682 Klingspor 258941 NCS 600 Fleece mop pins combination, 60 x 50 x 6 mm grain size 100 Medium 60 mm 10 pc(s)

Description

A certain removal and a fine cross-section pattern can be achieved very well with the combined fleece insertion pin NCS 600 by Klingspor. The special grinding agent is Ideal for processing metal and stainless steel and also suitable for plastic. By combining the sheets of abrasive fabric with corundum-grain and fleece the small grinding mop ensures a certain abrasion and a fine surface finish in one operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)