• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 258945 Flap wheel Diameter 80 mm 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material suitability: Aluminum; INOX; steel
Product type

Flap wheel

Shank Ø

6 mm

Grit size

100

(Ø)

80 mm

Length

50 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532200 Klingspor 258945 Flap wheel Diameter 80 mm 10 pc(s)

Description

Normal corundum · Especially for hard-to-reach places · Suitable for all straight grinders and drills with a speed regulation · High removal and fine cut image · For tough and sensitive surfaces · The fleece between the sanding discs ensures a uniform finish · Shaft-Ø 6 mm further technical properties: · Color: brown · Material: Corundum · Shaft-Ø: 6mm · Max. speed: 7600min-¹

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)