• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 260365 NGO 500 nonwoven rolls, 100 x 10000 mm Medium silicon carbide 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.80)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NGO 500 nonwoven rolls, 100 x 10000 mm Medium silicon carbide

  • Very good adaptability to any surface contours
  • No additions
  • Ideal for smoothing, cleaning, roughing and surface finishing in general
  • Can be used wet and dry
  • A hand holding a rectangular eraser, illustrating the proper grip for erasing.
  • A hand pressing down on a flat surface, illustrating the action of applying pressure or smoothing something out.
  • A hand holding a rectangular eraser, illustrating the proper grip for erasing.
  • A hand pressing down on a flat surface, illustrating the action of applying pressure or smoothing something out.

Technical specifications

  • Main application areas: Stainless steel, plastic, color/paint/spatula
  • Possible application area: Metal universal, wood
  • Usage: Hand cut, hand block
  • Binding: Synthetic resin
  • Grain type SiC
  • Fleece fineness: Medium
  • Fleece grain type: Silicon carbide
  • Fleece material size: 120
Product type

Abrasive pad

Length

10000 mm

Grit size

120

Content

1 pc(s)

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3529568 Klingspor 260365 NGO 500 nonwoven rolls, 100 x 10000 mm Medium silicon carbide 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3529568 Klingspor 260365 NGO 500 nonwoven rolls, 100 x 10000 mm Medium silicon carbide 1 pc(s)

Information

Information 3529568 Klingspor 260365 NGO 500 nonwoven rolls, 100 x 10000 mm Medium silicon carbide 1 pc(s)

Description

Excellently well suited to easy deburring, cleaning and for surface finishing, also on stainless steel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)