• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 284733 Klingspor 284733 N/A Diameter 20 mm 25 pc(s) Diameter 20 mm 25 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.44 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 284733 N/A Diameter 20 mm 25 pc(s)

  • Universal product for steel and stainless steel materials
  • Uniform removal rate
  • Suitable for difficult-to-access places
  • A black and white illustration of a rotary tool with a cylindrical grinding attachment, commonly used for sanding or grinding tasks.
  • Electric handheld drill with cylindrical bit attachment, black and white outline, side view.
  • A rotary tool with a power cord is connected to an electric motor unit.
  • Electric handheld drill with cylindrical bit attachment, black and white outline, side view.
  • A black and white illustration of a rotary tool with a cylindrical grinding attachment, commonly used for sanding or grinding tasks.
  • A rotary tool with a power cord is connected to an electric motor unit.

Technical specifications

  • Main application areas: Stainless steel, metal universal
  • Possible application range: Wood, plastic
  • Type of use: Straight grinder|Drill|Flexible shaft
  • Binding: Synthetic resin
  • Top speed 40 m/s.
  • Maximum speed 38150 rpm
  • Kern: Plan
Product type

Flap wheel shaft

Grit size

180

Shank Ø

6 mm

Dim

(Ø) 20 mm

Content

25 pc(s)

Material

Corundum

Width

10 mm

(Ø)

20 mm

Documents & Downloads

Datasheet

Datasheet 3529381 Klingspor 284733 Klingspor 284733 N/A Diameter 20 mm 25 pc(s) Diameter 20 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3529381 Klingspor 284733 Klingspor 284733 N/A Diameter 20 mm 25 pc(s) Diameter 20 mm 25 pc(s)

Information

Information 3529381 Klingspor 284733 Klingspor 284733 N/A Diameter 20 mm 25 pc(s) Diameter 20 mm 25 pc(s)

Description

The KM 613 Klingspor Kleinschleifmop is Ideal suitable for processing hard to reach places such as inner curves, inner surfaces, holes or depressions in stainless steel and metal components. Thanks to its soft, adaptable disk structure, it offers uniform removal rate even for workpieces with complex shapes or surfaces. The small grinding mop has been especially developed for machines with chuck or collet.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)