• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 321647 Klingspor 321647 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 321647 N/A Diameter 115 mm 10 pc(s)

  • Universal product for cutting edges and surfaces on steel and stainless steel
  • Good removal service on angle grinders of all power classes
  • No glazing, even with low pressing pressure
  • Line drawing of an angle grinder with a side handle, used for cutting or grinding tough materials such as metal or stone.
  • 'Spiral staircase-like optical illusion with layered, overlapping rectangular shapes creating a circular design.'
  • A black and white illustration of a stylized, circular gear-like object with numerous rectangular, evenly spaced protrusions around its edge.
  • An illustration of a circular fan-like structure with numerous rectangular blades radiating outward, creating a spiral pattern.
  • Black and white abstract spiral design, showing layers of stacked, rotating rectangles around a central circular opening.
  • Line drawing of an angle grinder with a side handle and a circular cutting blade.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: High
  • Design: Convex 12°, straight
  • Quality: Extra
  • Service life: Medium
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Design: Straight
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

60

Dim

(Ø) 115 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

115 mm

Documents & Downloads

Datasheet

Datasheet 3529751 Klingspor 321647 Klingspor 321647 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529751 Klingspor 321647 Klingspor 321647 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Information

Information 3529751 Klingspor 321647 Klingspor 321647 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Description

The Klingspor grinding wheels SMT 324 Extra is a versatile tool for grinding steel and stainless steel. The universal product is suitable for both edge machining and surface machining and offers good removal power on angle grinders of all power classes.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)