• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 321658 Klingspor 321658 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.40 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 321658 N/A Diameter 125 mm 10 pc(s)

  • Universal product for cutting edges and surfaces in the steel and stainless steel sector
  • Good removal rate on angle grinders of all power classes
  • No glazing even with low pressing pressure
  • A black and white line drawing of an angle grinder with a side handle and a cutting disc, typically used for grinding or cutting metal.
  • An abstract black and white spiral design composed of layered, angled rectangular shapes, forming a circular pattern around a central void.
  • An abstract, monochrome illustration of a spiral pattern resembling a rotating turbine or gear.
  • 'Black and white illustration of a circular, fan-shaped object with multiple layers of overlapping blades arranged radially.'
  • A black and white abstract design with overlapping, spiraling rectangular shapes forming a circular pattern with a hollow center.
  • An illustration of an angle grinder, showing a side handle and cutting disc wheel, highlighting its design and components.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: High
  • Design: Convex 12°, straight
  • Quality: Extra
  • Service life: Medium
  • Plate: Glass-fiber reinforced plastic
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Design: Straight
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

80

Dim

(Ø) 125 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

125 mm

Documents & Downloads

Datasheet

Datasheet 3529768 Klingspor 321658 Klingspor 321658 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529768 Klingspor 321658 Klingspor 321658 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Information

Information 3529768 Klingspor 321658 Klingspor 321658 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Description

With the circular grinding disc SMT 325 Extra, steel and stainless steel can be processed very well. It is available in curved design for optimum edge machining and in straight format for surface machining. The fan grinding disc with plastic disc is Ideal suitable for use in locksmiths, plant engineering and in steel engineering.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)