• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322779 Klingspor 322779 N/A Diameter 150 mm 10 pc(s) Diameter 150 mm 10 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.40 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 322779 N/A Diameter 150 mm 10 pc(s)

  • Aggressive cutting power with Hohem grinding comfort at the same time
  • Can be used universally for demanding grinding tasks in steel and stainless steel areas
  • Best removal rate used on powerful angle grinders
  • Abstract geometric design of layered, fan-like panels arranged in a spiral pattern, creating a 3D circular form.
  • An illustration of an angle grinder, showing its main parts including the handle, disc, and body, typically used for cutting or grinding.
  • Abstract black and white geometric shape resembling a spiraling staircase with layered rectangular panels forming a circular pattern.
  • An illustration of an angle grinder, featuring a flat disc and side handle.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Convex 12°
  • Quality: Supra
  • Service life: High
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 10200 rpm
  • Shape: Domed
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

60

Dim

(Ø) 150 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

150 mm

Documents & Downloads

Datasheet

Datasheet 3529782 Klingspor 322779 Klingspor 322779 N/A Diameter 150 mm 10 pc(s) Diameter 150 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529782 Klingspor 322779 Klingspor 322779 N/A Diameter 150 mm 10 pc(s) Diameter 150 mm 10 pc(s)

Information

Information 3529782 Klingspor 322779 Klingspor 322779 N/A Diameter 150 mm 10 pc(s) Diameter 150 mm 10 pc(s)

Description

The Klingspor grinding disc SMT 624 Supra is a high-performance professional tool for the industrial processing of steel and stainless steel. It offers a high removal rate and aggressive cutting power. With its curved shape the fan grinding disc Ideal is for demanding tasks like removing welding seams, grinding edges and chamfering.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)