• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322831 Klingspor 322831 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.60 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 322831 N/A Diameter 125 mm 10 pc(s)

  • Special product for the stainless steel processing
  • Extra-cool sanding thanks to multi-binding
  • Suitable for edge and surface processing
  • No glazing or adding
  • A black and white illustration of a circular, gear-like object with evenly spaced, protruding rectangular fins around its perimeter.
  • A simplified black and white illustration of an angle grinder with a side handle and abrasive disc attached.
  • Abstract black and white 3D spiral structure with layered rectangular panels radiating outward from a central circular core.
  • A circular gear-like object with layered, overlapping sections radiating outward from the center, creating a spiral pattern.
  • An abstract, black and white geometric design resembling a spiral or fan, with bold, overlapping rectangular shapes radiating outward.
  • An illustration of an angle grinder with a handle, showcasing the disc and guard, commonly used for cutting, grinding, and polishing tasks.

Technical specifications

  • Main application area: Stainless steel
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Convex 6°, straight
  • Grain type: Zirconium corundum with multi-bonding
  • Quality: Supra
  • Service life: High
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Shape: Domed
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

40

Dim

(Ø) 125 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

125 mm

Documents & Downloads

Datasheet

Datasheet 3529807 Klingspor 322831 Klingspor 322831 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529807 Klingspor 322831 Klingspor 322831 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Information

Information 3529807 Klingspor 322831 Klingspor 322831 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Description

SMT 636 Supra with self-cooling zirconium oxide grinding grain on multi-binding is Ideal for grinding stainless steel. The professional grinding disc offers especially cool sanding and high removal rate.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)