• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322864 Klingspor 322864 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.00 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 322864 N/A Diameter 115 mm 10 pc(s)

  • Highest aggressiveness for demanding grinding tasks in edge grinding
  • High edge stability
  • Best removal rate used on powerful angle grinders and increased pressure
  • Illustration of an angle grinder, featuring a cylindrical body, side handle, and rotating abrasive disc. Used for cutting or grinding.
  • 'Abstract black and white spiral shape, resembling overlapping blades, forming a circular pattern with a hollow center.'
  • A spiral staircase viewed from above, with a repeating pattern of steps creating a circular, geometric design.
  • An illustration of a handheld angle grinder with a cutting disc and side handle, used for cutting and grinding materials.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Highest
  • Design: Convex 6°
  • Grain type: Ceramic corundum
  • Quality: Special
  • Service life: Highest
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Shape: Domed
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

80

Dim

(Ø) 115 mm

Content

10 pc(s)

Material

Corundum

(Ø)

115 mm

Documents & Downloads

Datasheet

Datasheet 3529839 Klingspor 322864 Klingspor 322864 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529839 Klingspor 322864 Klingspor 322864 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Information

Information 3529839 Klingspor 322864 Klingspor 322864 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Description

SMT 924 Special with self-sharpening ceramic grain is Ideal for sophisticated edge grinding of stainless steel and steel. The high-performance disc offers outstanding service life in hard continuous use and first-class Klingspor brand quality.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)