• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 342857 NPA 500 fleece bow, 152 x 229 mm Medium silicon carbide 20 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 64.27)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NPA 500 fleece bow, 152 x 229 mm Medium silicon carbide

  • Excellently suitable for surface finishing, e.g. adjustment to an existing cross-section image
  • Can be used wet and dry
  • A hand pressing down on a flat, rectangular sheet, illustrating an action or technique.
  • A hand pressing down on a flat, rectangular sheet, illustrating an action or technique.

Technical specifications

  • Main fields of application: Paint/paint, plastic, stainless steel
  • Possible application area: Metal universal, wood
  • Usage: Hand-ground
  • Binding: Synthetic resin
  • Grain type SiC
  • Fleece fineness: Medium
  • Fleece grain type: Silicon carbide
  • Fleece material size: 120
Product type

Abrasive sheet

Length

229 mm

Grit size

120

Content

20 pc(s)

Width

152 mm

Documents & Downloads

Datasheet

Datasheet 3529594 Klingspor 342857 NPA 500 fleece bow, 152 x 229 mm Medium silicon carbide 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3529594 Klingspor 342857 NPA 500 fleece bow, 152 x 229 mm Medium silicon carbide 20 pc(s)

Information

Information 3529594 Klingspor 342857 NPA 500 fleece bow, 152 x 229 mm Medium silicon carbide 20 pc(s)

Description

Excellently well suited to deburring, cleaning and surface finishing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)