• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 351574 Klingspor 351574 N/A 100 pc(s) 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.30 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 351574 N/A 100 pc(s)

  • Semi-gloss finish
  • For weak and strongly profiled workpiece surfaces (can be used on both sides)
  • Crease and break resistant
  • Can be washed and reused
  • Extremely tear-resistant
  • Hand pressing down on a rectangular surface, illustrating a motion or action possibly related to smoothing or flattening an object.
  • Hand pressing down on a rectangular surface, illustrating a motion or action possibly related to smoothing or flattening an object.

Technical specifications

  • Main fields of application: Paint/varnish, wood
  • Possible application range: Plastic, metal universal
  • Usage: Hand-ground
  • Grain type: Corundum
  • Scatter type: Close
  • Hardness: SOFT
Product type

Abrasive sponge

Grit size

180

Dim

(L x W x H) 123 x 96 x 12.5 mm

Content

100 pc(s)

Material

Corundum

Width

96 mm

Height

12.5 mm

Length

123 mm

Documents & Downloads

Datasheet

Datasheet 3528687 Klingspor 351574 Klingspor 351574 N/A 100 pc(s) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528687 Klingspor 351574 Klingspor 351574 N/A 100 pc(s) 100 pc(s)

Information

Information 3528687 Klingspor 351574 Klingspor 351574 N/A 100 pc(s) 100 pc(s)

Description

Highly flexible, 2-sided coated grinding sponge for the hand sanding of profiles and contours, extremely wrinkle and tear-resistant, washable and reusable, solvent-free binding system with grain size dependent coloring

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)