• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 365153 Klingspor 365153 N/A Diameter 75 mm 10 pc(s) Diameter 75 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.90 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 365153 N/A Diameter 75 mm 10 pc(s)

  • Can be used universally for demanding grinding tasks in steel and stainless steel areas
  • Ideal for processing hard to reach places
  • High economy thanks to rapid tool changes
  • Illustration of a dental handpiece connected to a power unit, showing a cable linking both parts.
  • Illustration of a fiber optic connector with a locking mechanism, shown in profile view, used for connecting optical fibers securely.
  • A line drawing of a fiber optic connector featuring a ridged grip and locking mechanism.
  • Illustration of an electric motor tool with a pen-shaped handle connected by a cable, used for precision machining or engraving tasks.

Technical specifications

  • Main application area: Steel, stainless steel
  • Usage: Flexible shaft|Straight grinder
  • Aggressivity: Very high
  • Design: Convex 6°
  • Quality: Supra
  • Service life: High
  • Plate: Glass-fiber reinforced plastic
  • Top speed 80 m/s.
  • Maximum speed 20000 rpm
  • Recording: Quick Roll Connect
  • Shape: Domed
Product type

Abrasive pad mount

Grit size

120

Dim

(Ø) 75 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

75 mm

Documents & Downloads

Datasheet

Datasheet 3529888 Klingspor 365153 Klingspor 365153 N/A Diameter 75 mm 10 pc(s) Diameter 75 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529888 Klingspor 365153 Klingspor 365153 N/A Diameter 75 mm 10 pc(s) Diameter 75 mm 10 pc(s)

Information

Information 3529888 Klingspor 365153 Klingspor 365153 N/A Diameter 75 mm 10 pc(s) Diameter 75 mm 10 pc(s)

Description

Mini grinding disc for demanding grinding tasks in steel and stainless steel areas. Can also be used on a speed-controlled angle grinder in conjunction with adapter QCA 555.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)