• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 366499 NCO 700DB compact discs 8 SF medium, 152.4 x 25.4 x 25.4 mm fine silicon carbide 152.4 mm 2 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 57.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NCO 700DB compact discs 8 SF medium, 152.4 x 25.4 x 25.4 mm fine silicon carbide

  • Open structure, no addition
  • Excellent satin finish with very low depth of crowing
  • Good durability, constant, reproducible finish
  • Removal of medium (7SF) to strong burrs (9SF) without secondary burr formation
  • Low-cost design with excellent value for money for applications with lower speeds
  • Line drawing of a bench grinder with a cylindrical body, stand base, and a rotating abrasive wheel on one side.
  • Line drawing of a bench grinder with a cylindrical body, stand base, and a rotating abrasive wheel on one side.

Technical specifications

  • Main application areas: Stainless steel, titanium/alloys, steel, high-alloy steels, non-ferrous metals, Aluminium
  • Possible application area: Plastic
  • Usage: Grinding block
  • Binding: Synthetic resin
  • Grain type SiC
  • Maximum speed [m/s]: 47 m/s.
  • Maximum speed per minute: 6000 rpm
  • Hardness: 8 SF
  • Fleece fineness: Fine
  • Fleece grain type: Silicon carbide
  • Hole diameter 25.4 mm
Product type

Abrasive disc

(Ø)

152.4 mm

Length

152.4 mm

Grit size

8

Content

2 pc(s)

Width

25.4 mm

Documents & Downloads

Datasheet

Datasheet 3529720 Klingspor 366499 NCO 700DB compact discs 8 SF medium, 152.4 x 25.4 x 25.4 mm fine silicon carbide 152.4 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3529720 Klingspor 366499 NCO 700DB compact discs 8 SF medium, 152.4 x 25.4 x 25.4 mm fine silicon carbide 152.4 mm 2 pc(s)

Information

Information 3529720 Klingspor 366499 NCO 700DB compact discs 8 SF medium, 152.4 x 25.4 x 25.4 mm fine silicon carbide 152.4 mm 2 pc(s)

Description

Wandled compact fleece wheels with good tool life for removing light to medium burrs, rounding of sharp workpiece edges, smoothing of grinding patterns, removing surface defects and machining traces. Low adding thanks to open structure. Inexpensive design with excellent price/performance ratio. Create an excellent satin cross-sectional image with very low depth of roughage.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)