• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 670493 RS 652 WF saber saw blades, 150 x 19 x 1.2 mm useful length 130Crom-vanadium, milled, limited, 6 teeth

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RS 652 WF saber saw blades, 150 x 19 x 1.2 mm useful length 130Crom-vanadium, milled, limited, 6 teeth per inch, SB-packed in a carton

  • Saw blade for universal use in wooden beams and construction wood up to 100 mm thick
  • Fine cut edges
  • Also for cutting curves in wood and kitchen work surfaces
  • Good price/performance ratio
  • Graphic of a puzzle piece with curved edges and visible interlocking pattern lines.
  • Diagram illustrating arrows pointing to different sides of a structure, demonstrating direction or flow, with curved lines indicating depth.
  • Illustration of a jigsaw puzzle corner piece, showing the interlocking edge design with curved lines and varying shades.
  • Diagram showing arrows indicating compression on a layered material, resulting in curved deformation.
  • Illustration of a reciprocating saw with a serrated blade, handle, and trigger, commonly used for cutting materials in construction or demolition.

Technical specifications

  • Admission: Universality ½"
  • Design: Milled, restricted
  • Width 19 mm
  • Thickness: 1.2 mm
  • Length: 150 mm
  • Chrome-vanadium construction
  • Material thickness [mm]: 6 - 100
  • Number of teeth per inch: 6
Product type

Recipro saw blade

Saw blade length

130 mm

Material suitability

Softwood

Construction timber

Plywood

Multiplex board

Carpenters board

Plywood

Content

5 pc(s)

No. of tips per inch

6

Documents & Downloads

Datasheet

Datasheet 3530661 Klingspor 670493 RS 652 WF saber saw blades, 150 x 19 x 1.2 mm useful length 130Crom-vanadium, milled, limited, 6 teeth

User & Safety Instructions

User & Safety Instructions 3530661 Klingspor 670493 RS 652 WF saber saw blades, 150 x 19 x 1.2 mm useful length 130Crom-vanadium, milled, limited, 6 teeth

Information

Information 3530661 Klingspor 670493 RS 652 WF saber saw blades, 150 x 19 x 1.2 mm useful length 130Crom-vanadium, milled, limited, 6 teeth

Description

Saw blade for universal use for wooden beams and construction wood up to 100 mm material thickness - Fine cut edges - Also for curved cuts in wood material and kitchen work plates - good price/performance ratio

This text is machine translated.

More interesting products

(*All information is plus legal VAT)