• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 670537 JS 951 WF jigsaw blades, 100 x 8 x 1.45 mm useful length 75Chrome-vanadium, cross-ground, conical, 18 t

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JS 951 WF jigsaw blades, 100 x 8 x 1.45 mm useful length 75Chrome-vanadium, cross-ground, conical, 18 teeth per inch, SB-packed in a cardboard box

  • Fine and clean curved cuts in soft wood and coated boards thanks to spit teeth
  • Best suited for cutting laminate
  • Two overlapping saw blades with a cross mark, indicating incorrect usage.
  • Cross-section illustration of a jigsaw puzzle piece showing interlocking edges and layers, indicating connection and assembly concept.
  • Diagram showing applied pressure indicated by arrows above and below a curved surface layer, suggesting compression or bending.
  • 'Incorrect pairing shown: serrated edge with a cross mark.'
  • A square with a semi-circular notch in the center of one side, featuring a black border and wavy black lines on a gray background.
  • Cross-section of a rectangular object with wavy lines and arrows indicating pressure application from top and bottom.
  • Line drawing of a jigsaw tool showing a handle, blade, and base, typically used for cutting curves in wood or metal.

Technical specifications

  • Usage: Jigsaw
  • Mounting: T- shaft
  • Design: Cross-ground, conical
  • Width 8 mm
  • Thickness: 1.45 mm
  • Length 100 mm.
  • Chrome-vanadium construction
  • Material thickness [mm]: 2 - 20
Product type

Jigsaw blade set

Material suitability

Softwood

Construction timber

Boards (PVC-coated)

Laminate

Saw blade length

75 mm

Content

5 pc(s)

No. of tips per inch

18

Documents & Downloads

Datasheet

Datasheet 3530644 Klingspor 670537 JS 951 WF jigsaw blades, 100 x 8 x 1.45 mm useful length 75Chrome-vanadium, cross-ground, conical, 18 t

User & Safety Instructions

User & Safety Instructions 3530644 Klingspor 670537 JS 951 WF jigsaw blades, 100 x 8 x 1.45 mm useful length 75Chrome-vanadium, cross-ground, conical, 18 t

Information

Information 3530644 Klingspor 670537 JS 951 WF jigsaw blades, 100 x 8 x 1.45 mm useful length 75Chrome-vanadium, cross-ground, conical, 18 t

Description

Fine and clean curved cuts in soft wood and coated boards thanks to splines - ideal for cutting laminate flooring

This text is machine translated.

More interesting products

(*All information is plus legal VAT)