• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 670545 JS 981 WA jigsaw blades, 170 x 8 x 1.7 mm useful length 145Crom-vanadium, cross-ground, conical, 9 teet

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JS 981 WA jigsaw blades, 170 x 8 x 1.7 mm useful length 145Crom-vanadium, cross-ground, conical, 9 teeth per inch, SB-packed in a cardboard box

  • Very clean and straight cuts in wood and wood materials
  • Particularly clean cuts thanks to special, triple-sided ground tooth geometry
  • Extra strong blade for precise cutting
  • '90°' angle icon showing two intersecting wooden beams, emphasizing a right-angle joint.
  • Icon of a stopwatch with a small shaded segment on the upper right, indicating a short elapsed time or countdown.
  • 'Four-player game logo: square design with a central triangular pattern, separated by numbers 1 to 4 in each corner, indicating players.'
  • Illustration of a cutting machine, showing the side view of a rotating blade and its cutting path, indicated by dashed lines and arrows.
  • Illustration of two intersecting wooden panels showing grain patterns, edges, and overlapping sections, typically used in construction or design.
  • 'L-shaped wooden pieces forming a 90-degree angle, with wood grain pattern visible. Number '90°' displayed prominently in the foreground.'
  • A simple black and white stopwatch icon showing a partially filled segment, indicating elapsed or remaining time.
  • Black and white triangular patterned logo with numbers 1 to 3 at the corners, creating geometric contrast and symmetrical design.
  • Technical illustration of cutting depth; side view of a cutting tool with a schematic marking the distance from tool tip to workpiece.
  • Illustration of crossed wooden boards showing layered grain patterns, highlighting construction detail.
  • Line drawing of a handheld jigsaw with a visible blade, handle, and power switch, typically used for cutting curves in wood.

Technical specifications

  • Usage: Jigsaw
  • Mounting: T- shaft
  • Design: Cross-ground, conical
  • Width 8 mm
  • Thickness: 1.7 mm
  • Length: 170 mm
  • Chrome-vanadium construction
  • Material thickness [mm]: 3 - 120
Product type

Jigsaw blade set

Material suitability

Softwood

Construction timber

Kitchen worktops

Carpenters board

Plywood

Multiplex board

MDF

Saw blade length

145 mm

Content

5 pc(s)

No. of tips per inch

9

Documents & Downloads

Datasheet

Datasheet 3530651 Klingspor 670545 JS 981 WA jigsaw blades, 170 x 8 x 1.7 mm useful length 145Crom-vanadium, cross-ground, conical, 9 teet

User & Safety Instructions

User & Safety Instructions 3530651 Klingspor 670545 JS 981 WA jigsaw blades, 170 x 8 x 1.7 mm useful length 145Crom-vanadium, cross-ground, conical, 9 teet

Information

Information 3530651 Klingspor 670545 JS 981 WA jigsaw blades, 170 x 8 x 1.7 mm useful length 145Crom-vanadium, cross-ground, conical, 9 teet

Description

Very clean and straight cuts in wood and wood materials - especially clean cuts through special, triple-sided ground tooth geometry - extra strong blade for right-angle cuts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)