• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 670551 JS 901 WQ jigsaw blades, 100 x 8 x 1.27 mm useful length 75Bi-metal, cross-ground, conical, 6 teeth per

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JS 901 WQ jigsaw blades, 100 x 8 x 1.27 mm useful length 75Bi-metal, cross-ground, conical, 6 teeth per inch, SB-packed in cardboard

  • Very fast, straight and clean cuts in hard materials such as hardwood, laminate and HPL boards
  • Especially long service life thanks to bi-metal design
  • A black and white icon of a stopwatch with a shaded area indicating a few seconds past the starting point.
  • A diagram shows a cube with contour lines, two arrows pointing up and down on opposite sides, indicating compressive stress or pressure.
  • 'Icon of a stopwatch with a shaded area representing a quarter of the circle, indicating a partial measurement of time.'
  • Illustration showing two arrows pointing towards each other across a curved surface, indicating the direction of force or movement.
  • A line drawing of a handheld power jigsaw, showing its handle, trigger, and blade, used for cutting various materials.

Technical specifications

  • Usage: Jigsaw
  • Mounting: T- shaft
  • Design: Cross-ground, conical
  • Width 8 mm
  • Thickness: 1.27 mm
  • Length 100 mm.
  • Structure: Bi-metal
  • Material thickness [mm]: 10 - 45
Product type

Jigsaw blade set

Material suitability

Hardwood

HPL sheets

Plywood

Carpenters board

Plywood

Saw blade length

75 mm

Content

5 pc(s)

No. of tips per inch

6

Documents & Downloads

Datasheet

Datasheet 3530643 Klingspor 670551 JS 901 WQ jigsaw blades, 100 x 8 x 1.27 mm useful length 75Bi-metal, cross-ground, conical, 6 teeth per

User & Safety Instructions

User & Safety Instructions 3530643 Klingspor 670551 JS 901 WQ jigsaw blades, 100 x 8 x 1.27 mm useful length 75Bi-metal, cross-ground, conical, 6 teeth per

Information

Information 3530643 Klingspor 670551 JS 901 WQ jigsaw blades, 100 x 8 x 1.27 mm useful length 75Bi-metal, cross-ground, conical, 6 teeth per

Description

Very fast, straight and clean cuts in hard materials such as hardwood, laminate and HPL boards – especially high shelf life thanks to BI metal design

This text is machine translated.

More interesting products

(*All information is plus legal VAT)