• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 71015 Klingspor 71015 N/A Diameter 50 mm 10 pc(s) Diameter 50 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.80 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 71015 N/A Diameter 50 mm 10 pc(s)

  • Universal product for steel and stainless steel materials
  • Uniform removal rate
  • Suitable for difficult-to-access places
  • Illustration of a rotary tool with a grinding attachment, used for sanding or polishing surfaces. The tool has a cylindrical handle.
  • Line drawing of a portable power drill with a cylindrical attachment, positioned sideways, indicating a tool for drilling or polishing tasks.
  • 'Illustration of an electric nail drill with a connected power supply, showing the handle and drill bit on one end, and the motor unit on the other.'
  • Line drawing of a portable power drill with a cylindrical attachment, positioned sideways, indicating a tool for drilling or polishing tasks.
  • Illustration of a rotary tool with a grinding attachment, used for sanding or polishing surfaces. The tool has a cylindrical handle.
  • 'Illustration of an electric nail drill with a connected power supply, showing the handle and drill bit on one end, and the motor unit on the other.'

Technical specifications

  • Main application areas: Stainless steel, metal universal
  • Possible application range: Wood, plastic
  • Type of use: Straight grinder|Drill|Flexible shaft
  • Binding: Synthetic resin
  • Top speed 40 m/s.
  • Maximum speed 15200 rpm
Product type

Flap wheel shaft

Grit size

150

Shank Ø

6 mm

Dim

(Ø) 50 mm

Content

10 pc(s)

Material

Corundum

Width

30 mm

(Ø)

50 mm

Documents & Downloads

Datasheet

Datasheet 3529478 Klingspor 71015 Klingspor 71015 N/A Diameter 50 mm 10 pc(s) Diameter 50 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529478 Klingspor 71015 Klingspor 71015 N/A Diameter 50 mm 10 pc(s) Diameter 50 mm 10 pc(s)

Information

Information 3529478 Klingspor 71015 Klingspor 71015 N/A Diameter 50 mm 10 pc(s) Diameter 50 mm 10 pc(s)

Description

The KM 613 Klingspor Kleinschleifmop is Ideal suitable for processing hard to reach places such as inner curves, inner surfaces, holes or depressions in stainless steel and metal components. Thanks to its soft, adaptable disk structure, it offers uniform removal rate even for workpieces with complex shapes or surfaces. The small grinding mop has been especially developed for machines with chuck or collet.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)