
Number (Package size 25 pc(s))
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
CS 310 X sandpaper, 75 x 30 mm grain size 50
- Stable fabric with back strengthening- spiral-glued, cylindrical form
- For all-round use in metal working
- High aggressiveness in use with rubber body GK 555
Technical specifications
- Possible application area: Plastic
- Usage type: Drill|Flexible shaft|Straight grinder
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Surface: X cotton
- Product type
Sanding sleeve set
- Grit size
50
- Width
30 mm
- (Ø)
75 mm
- Compatible with (details)
Universal metal
- Content
25 pc(s)
- Dim
(Ø) 75 mm
Documents & Downloads
Datasheet
Datasheet 3528243 Klingspor CS 310 X 11586 Sanding sleeve set Grit size 50 (Ø) 75 mm 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3528243 Klingspor CS 310 X 11586 Sanding sleeve set Grit size 50 (Ø) 75 mm 25 pc(s)
Information
Information 3528243 Klingspor CS 310 X 11586 Sanding sleeve set Grit size 50 (Ø) 75 mm 25 pc(s)
Description
The high-quality CS 310 X sanding belts with a tear-proof cotton surface are Ideal for grinding steel, stainless steel and other metals. They are also suitable for (hard) wood and plastic. With their excellent removal rate they can be used for a wide range of purposes. Klingspor CS 310 X is available as sanding belt and broadband, as well as conical and cylindrical grinding sleeves.
This text is machine translated.
This text is machine translated.

































