
Number
Total (1 m = € 1.00)
€ 49.99
incl. VAT
14-day return policy included
Technical specifications
- Material: CorundumApplication area: Metal
- Product type
Sandpaper roll
- Grit size
400
- Length
50 m
- Width
40 mm
- Content
1 pc(s)
- Dim
(L x W) 50 m x 40 mm
- Material
Corundum
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2532366 Klingspor KL 361JF 3846 Sandpaper roll Grit size 400 (L x W) 50 m x 40 mm 1 pc(s)
Description
For metal working · Resin-bonded abrasive fabric with dense corundum scattering · highly flexible · For the highest grinding requirements · Very good grain adhesion · High grinding performance · Roll à 50 m.
This text is machine translated.
This text is machine translated.






























