
Number
Total (1 m = € 2.20)
€ 109.99
incl. VAT
14-day return policy included
Technical specifications
- Material: CorundumApplication area: Metal
- Product type
Sandpaper roll
- Grit size
80
- Length
50 m
- Width
115 mm
- Content
1 pc(s)
- Dim
(L x W) 50 m x 115 mm
- Material
Corundum
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2532278 Klingspor KL 385 JF 228363 Sandpaper roll Grit size 80 (L x W) 50 m x 115 mm 1 pc(s)
Description
With fabric base for metal universal · It is designed for both manual grinding and use on hand-held machines · Suitable for grinding profiles or molded parts, surface grinding, rough grinding and finishing · Roll à 50 m.
This text is machine translated.
This text is machine translated.






























