
Highlights & Details
LS 309 X sanding belts, 100 x 915 mm grain size 240 F5
- Universal sanding belt for metal and wood working
- Extremely good price-performance ratio!
Technical specifications
- Type of use: Edge grinding machine|Standing grinding machine
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Surface: X cotton
- Connection form: F5 overlapping glued
- Product type
Sandpaper belt set
- Grit size
240
- Length
915 mm
- Width
100 mm
- Compatible with (details)
Universal metal
Non-ferrous metals
Timber
- Content
10 pc(s)
- Dim
(L x W) 915 mm x 100 mm
Documents & Downloads
Datasheet
Datasheet 3528149 Klingspor LS 309 X 128755 Sandpaper belt set Grit size 240 (L x W) 915 mm x 100 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3528149 Klingspor LS 309 X 128755 Sandpaper belt set Grit size 240 (L x W) 915 mm x 100 mm 10 pc(s)
Information
Information 3528149 Klingspor LS 309 X 128755 Sandpaper belt set Grit size 240 (L x W) 915 mm x 100 mm 10 pc(s)
Description
This text is machine translated.
































