
Number
Total (1 m = € 1.76)
€ 87.99
incl. VAT
14-day return policy included
Highlights & Details
PS 22 F grinding roller, 110 x 50000 mm grain size 120
- High grinding performance
- Homogeneous, fine cross-section image
- Premium product for hard wood, paint, spatula
- High service life and low addition by ACT recipe
- Very edge-stable
Technical specifications
- Possible application area: Metal Universal|Plastic|Steel|NE-Metals
- Usage: Orbital sander
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Supporting paper: F-paper
- Product type
Sandpaper roll
- Grit size
120
- Length
50000 mm
- Width
110 mm
- Compatible with (details)
Timber
- Content
1 pc(s)
- Dim
(L x W) 50000 mm x 110 mm
Documents & Downloads
Datasheet
Datasheet 3527796 Klingspor PS 22 F ACT 2974 Sandpaper roll Grit size 120 (L x W) 50000 mm x 110 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3527796 Klingspor PS 22 F ACT 2974 Sandpaper roll Grit size 120 (L x W) 50000 mm x 110 mm 1 pc(s)
Information
Information 3527796 Klingspor PS 22 F ACT 2974 Sandpaper roll Grit size 120 (L x W) 50000 mm x 110 mm 1 pc(s)
Description
Density scattering leads to increased cutting power and a homogeneous finishing pattern for the surface treatment of hard, low-content wood. ACT and anti-static equipment prevent the early addition.
This text is machine translated.
This text is machine translated.

































