
Number
Total (1 m2 = € 11.49)
€ 36.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
PS 33 B S.A.U. Bow, 230 x 280 mm grain 150
- High removal rate
- Versatile applications
Technical specifications
- Possible application area: Plastic
- Usage: Hand-ground
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Supporting: B-paper
- Product type
Sandpaper
- Grit size
150
- Length
280 mm
- Width
230 mm
- Compatible with (details)
Colour/paint/filler
Timber
- Content
50 pc(s)
- Dim
(L x W) 280 mm x 230 mm
Documents & Downloads
Datasheet
Datasheet 3528531 Klingspor PS 33 B 149528 Sandpaper Grit size 150 (L x W) 280 mm x 230 mm 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528531 Klingspor PS 33 B 149528 Sandpaper Grit size 150 (L x W) 280 mm x 230 mm 50 pc(s)
Information
Information 3528531 Klingspor PS 33 B 149528 Sandpaper Grit size 150 (L x W) 280 mm x 230 mm 50 pc(s)
Description
High-quality sandpaper, especially for processing colors, paint and spatula.
This text is machine translated.
This text is machine translated.






























