
Number
Total (1 m2 = € 15.21)
€ 48.99
incl. VAT
14-day return policy included
Highlights & Details
PS 8 a S.A.U. Bow water proof, 230 x 280 mm grain 800
- Ideal for hard and tough material surfaces
- Very flexible latex paper enables a very good adaptability
- Can be used for wet and dry grinding
Technical specifications
- Possible application range: Glass/stone|metal universal
- Usage: Hand-ground
- Binding: Synthetic resin
- Grain type SiC
- Scatter type: Close
- Document: A-paper
- Product type
Sandpaper
- Grit size
800
- Length
280 mm
- Width
230 mm
- Compatible with (details)
Colour/paint/filler
Plastic
- Content
50 pc(s)
- Dim
(L x W) 280 mm x 230 mm
Documents & Downloads
Datasheet
Datasheet 3528485 Klingspor PS 8 A 269323 Sandpaper Grit size 800 (L x W) 280 mm x 230 mm 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528485 Klingspor PS 8 A 269323 Sandpaper Grit size 800 (L x W) 280 mm x 230 mm 50 pc(s)
Information
Information 3528485 Klingspor PS 8 A 269323 Sandpaper Grit size 800 (L x W) 280 mm x 230 mm 50 pc(s)
Description
Very flexible, waterproof abrasive paper for processing color, varnish and filler, mostly in the car repair and varnish area.
This text is machine translated.
This text is machine translated.
































