• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP H-T113 Toner replaced HP 125A, CB540A Black 2200 Sides Compatible Toner cartridge

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

KMP toner cassette for HP

  • High volume output
  • Excellent value for money

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

1216,0000

Short ID

H-T113

Compatible with

HP

Replaces original item

125A

CB540A

Colour

Black

Page yield

2200 Sides

Page yield (black)

2200 Sides

Content

1 pc(s)

Factory colour

Black

Page yield

2200 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776912 KMP H-T113 Toner replaced HP 125A, CB540A Black 2200 Sides Compatible Toner cartridge

Warranty Terms

Warranty Terms 776912 KMP H-T113 Toner replaced HP 125A, CB540A Black 2200 Sides Compatible Toner cartridge

Description

There price relationship and performance ratio is right: With replacement-toners by KMP, you achieve original printing-result at clearly lower page-cost! KMP LaserPrint cartridges meet DIN 33870 standards.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)