• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Brother TN-242Y, TN242Y Compatible Yellow 1400 Sides B-T60A 1248,0009

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

KMP Toner replaced Brother TN-242Y, TN242Y Yellow 1400 Sides

  • 100% Compatible Toner cartridge for laser printers and multifunction devices
  • High quality toner manufactured in Europe" for optimal print"
  • Original print quality and clear savings potential

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

1248,0009

Short ID

B-T60A

Compatible with

Brother

Replaces original item

TN-242Y

TN242Y

Colour

Yellow

Page yield

1400 Sides

Page yield (colour)

1400 Sides

Content

1 pc(s)

Page yield

1400 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1540116 KMP Toner replaced Brother TN-242Y, TN242Y Compatible Yellow 1400 Sides B-T60A 1248,0009

Warranty Terms

Warranty Terms 1540116 KMP Toner replaced Brother TN-242Y, TN242Y Compatible Yellow 1400 Sides B-T60A 1248,0009

Description

Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!

Why KMP?
The ink and toner of KMP fit perfectly, are at least as intense color and shine with an unbeatable price advantage as compared to the inks and toners from the original manufacturer. Decide for yourself with a good conscience for KMP!
We do not want to make a compromise in terms of quality and services. Also the recycling is a central component of our company philosophy. Toner Modules are very robust and ideally suitable for it. We clean, replace wear parts with new quality components and provide you with high-quality toner for results as with the original, no matter whether Brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.

Manufactured in Europe: Flexible Production
All products of KMP are made in Europe. We want to react quickly to market demands. In our Czech plant, we have therefore the possibilities for the production and storage of up to 100,000 Toner Modules per month. The production in Europe we also ensures the high product quality.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)