• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Brother TN-421M, TN421M Compatible Magenta 1800 Sides B-T100 HA01109

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

KMP Toner replaced Brother TN-421M, TN421M Magenta 1800 Sides

  • 100% compatible toner cartridge for laser printers and multifunction devices
  • High-quality toner "Manufactured in Europe" for optimum printouts
  • Comparable print quality to the original and significant savings potential

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

HA01109

Short ID

B-T100

Compatible with

Brother

Replaces original item

TN-421M

TN421M

Colour

Magenta

Page yield

1800 Sides

Page yield (colour)

1800 Sides

Content

1 pc(s)

Toner amount

60 g

Page yield

1800 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141536 KMP Toner replaced Brother TN-421M, TN421M Compatible Magenta 1800 Sides B-T100 HA01109

Warranty Terms

Warranty Terms 2141536 KMP Toner replaced Brother TN-421M, TN421M Compatible Magenta 1800 Sides B-T100 HA01109

Description

Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!

Why KMP?
The inks and toners from KMP fit perfectly, are at least as colorful and shine with an unbeatable price advantage over the inks and toners of the original manufacturers. Choose KMP with a clear conscience!
We do not want to compromise on quality and performance. Recycling is also a central component of our company philosophy. Toner modules are very robust and ideally suited for this purpose. We clean them, replace wearing parts with new quality components and equip them with high-quality toner – for results as with the original, whether Brother, Canon, Epson, HP, Kyocera, Lexmark, Samsung and many more.

Manufactured in Europe: Flexible manufacturing
All KMP products are manufactured in Europe. We want to react quickly to the demands of the market. In our Czech plant we have therefore created the possibilities for the production and storage of up to 100,000 toner modules per month. Production in Europe also ensures high product quality.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)