• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Brother TN-910Y Compatible Yellow 9000 Sides B-T124 SP466988

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

KMP Toner replaced Brother TN-910Y Yellow 9000 Sides

  • Approx. 9000 pages according to ISO/IEC 19798; with our printer cartridges you get a quality and warranty promise over 36 months

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

SP466988

Short ID

B-T124

Compatible with

Brother

Replaces original item

TN-910Y

Colour

Yellow

Page yield

9000 Sides

Page yield (colour)

9000 Sides

Content

1 pc(s)

Toner amount

180 g

Page yield

9000 Sides

Supplies type

Toner cartridge

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303787 KMP Toner replaced Brother TN-910Y Compatible Yellow 9000 Sides B-T124 SP466988

Warranty Terms

Warranty Terms 2303787 KMP Toner replaced Brother TN-910Y Compatible Yellow 9000 Sides B-T124 SP466988

Description

This toner cartridge ensures total reliability and consistently high print quality throughout its life. The print image of the cartridge is characterized by optimal coverage and excellent toner adhesion. The toner used does not pose a health hazard.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)