• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Brother TN248BK Compatible Black 1000 Sides 1273,0000 1273,0000

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Contains chip: Yes
  • Range black 1000 (ISO/IEC 19752)
Product type

Toner

Type

Compatible

Manufacturer part #

1273,0000

Short ID

1273,0000

Compatible with

Brother

Replaces original item

TN248BK

Colour

Black

Page yield

1000 Sides

Content

1 pc(s)

Toner amount

45 g

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754911 KMP Toner replaced Brother TN248BK Compatible Black 1000 Sides 1273,0000 1273,0000

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)